Site: Industry
Currency: GBP    
Heller 21239 7 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 8.0mm - Single

Heller 21239 7 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 8.0mm - Single

Heller
Standard range
Order Code:

58-4722

Brand: Heller MPN: 21239 7 EAN-13: 4010159212397
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit Ex VAT
24 in Stock, despatched in 4 days

This 8mm HSS-Co cobalt twist drill from Heller is equipped to tackle the toughest drilling jobs in stainless steel and metal. It is made from a special HSS steel with a 5% cobalt content. Sold singly.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 117mm
  • Weight 36.7g
Diameter 8mm
Length 117mm
Working Length 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C