Site: Industry
Currency: GBP    
Heller 26854 7 2017 Prefix SDS-plus Hammer Bits 10 x 450 x 400mm - Pack Of 10

Heller 26854 7 2017 Prefix SDS-plus Hammer Bits 10 x 450 x 400mm - Pack Of 10

Heller
Order Code:

58-4835

Brand: Heller MPN: 26854 7 EAN-13: 4010159268547
  • Country of Origin:

Discontinued


These 10 x 450 x 400mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold in packs of 10.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 450mm
  • Weight 1660g
Largest Diameter 10mm
No. of Bits 10
Smallest Diameter 10mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C