Site: Industry
Currency: GBP    
Heller 25314 7 2017 Prefix SDS-plus Hammer Bit 8 x 110 x 50mm - Single

Heller 25314 7 2017 Prefix SDS-plus Hammer Bit 8 x 110 x 50mm - Single

Heller
Standard range
Order Code:

58-4875

Brand: Heller MPN: 25314 7 EAN-13: 4010159253147
Qty Unit Price (Ex VAT)
1+ £3.38
Price per unit Ex VAT
2 in Stock, despatched in 4 days

These 8 x 110 x 50mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold singly.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 110mm
  • Weight 50g
Largest Diameter 8mm
No. of Bits 1
Smallest Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C