Site: Industry
Currency: GBP    
ATC Semitec 102AT-2 1.0k Precision Ntc Thermistor

ATC Semitec 102AT-2 1.0k Precision Ntc Thermistor

ATC Semitec
Standard range
Order Code:

61-0500

Brand: ATC Semitec MPN: 102AT-2
Qty Unit Price (Ex VAT)
1+ £1.31
25+ £0.840
100+ £0.700
Price per unit Ex VAT
264 in stock, despatched same dayAdditional quantity lead time 14 days

High accuracy NTC thermistor from ATC Semitec suitable for general applications. The rigid leads are ideal for probe assembly and have a tie-bar to aid PCB mounting. When used in temperature measurements the thermistor requires no adjustment between control circuit and sensor, ensuring a temperature precision of ±0.3°C.


  • Resistance 1K
  • Beta value 3100K
  • Highly accurate ±1% tolerances
  • Fast response
Beta Value 3100°K
Tolerance 1%
Zero-Power Resistance 1kΩ

Order Code: 61-0405

MPN: TTC05102KSY

TKS
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.460 £0.367 £0.258 £0.223
668 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C