Site: Industry
Currency: GBP    
ComPro CH/100/DW CHIASSO Sounder White

ComPro CH/100/DW CHIASSO Sounder White

Compro
Standard range
Order Code:

64-2573

Brand: Compro MPN: CH/100/DW EAN-13: 4051455000011
  • Quickly find another product in this range by Colours:

    Red White
Qty Unit Price (Ex VAT)
1+ £60.23
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The ComPro CH/100/DW is a White Chiasso Industrial Warning Sounder that has been designed with a high sound output. This Chiasso sounder can produce 39 tones that are user selectable. A second tone for 2-stage alarms can also be selected.

The sounder is ideal for places where the sound level must not exceed 120dB. The housing has been manufactured from fire retardant ABS plastic.

Applications: Fire, Security, Industrial, Railway, Marine, Optical and Acoustic.


  • High sound output
  • Low current consumption
  • Exclusive design
  • 39 tones user selectable
  • Automatic synchronisation
  • Second tone for two stage alarms
  • Volume control
  • Flexible capabilities
  • LED technology
  • Supplied in White ABS FR
  • Manufacturer's part: ComPro CH/100/DW
Type Siren
Colours White
Current 35mA
Sound Output 120dB
Voltage 28V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C