Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.94 |
This Protwist slotted screwdriver from Facom has excellent torque transmission and fast screwing speed.
Blade Length | 100mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 209mm |
Tip Type | Slotted |
Tip Size | 5.5mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In