Site: Industry
Currency: GBP    
Bahco 218 Junior Hacksaw 150mm

Bahco 218 Junior Hacksaw 150mm

Bahco
Standard range
Order Code:

86-6576

Brand: Bahco MPN: 218 EAN-13: 7311518017521
Qty Unit Price (Ex VAT)
1+ £2.97
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 9 days

A junior hacksaw with a zinc-plated steel wire frame. Complete with 150mm (6in.) 32 tpi metal cutting blade. Supplied packed in a protective sleeve.


  • Junior hacksaw with zinc-plated steel wire frame
  • Complete with 150mm (6in.) 32 tpi metal-cutting blade
  • Packed in a protective sleeve
  • Bahco type 218
Type Hacksaw
Blade Length 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C