Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.71 |
The C.K Pop Rivets Aluminium 3.8 x 6mm (Box of 50) are colour coded for simple jaw size identification.
Type | Blind |
---|---|
Diameter | 3.8mm |
Material | Aluminium |
Quantity | 50 |
Rivet length | 6mm |
To use this facility please Sign In.
Sign In