Site: Industry
Currency: GBP    
Diotec UF4006 1A 800V DO-41 Axial Ultrafast Rectifier Diode

Diotec UF4006 1A 800V DO-41 Axial Ultrafast Rectifier Diode

Diotec
Order Code:

47-3627

Brand: Diotec MPN: UF4006

Discontinued


Ultrafast switching diode with a VRRM of 800V and an IF(AV) of 1A in an axial leaded package. Suitable for rectification and large current handling applications.
  • Through hole mounting
  • UL 94V-0 Classification
Average Rectified Output Current 1A
Case DO-41
Device UF4006
Forward Voltage 1.7V
Peak Reverse Voltage 800V
Thermal Resistance 45°C/W

Reviews


Be the first to submit a review

Trustpilot