Site: Industry
Currency: GBP    
DSG Canusa 8694040951 Canuflex-Minibox PE-HB Cable Braiding Black 35mm 5m

DSG Canusa 8694040951 Canuflex-Minibox PE-HB Cable Braiding Black 35mm 5m

DSG-Canusa
Standard range
Order Code:

63-0291

Brand: DSG-Canusa MPN: 8694040951 EAN-13: 4016138714487
Qty Unit Price (Ex VAT)
1+ £15.18
Price per unit Ex VAT
43 in Stock, despatched in 4 days

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is suitable for use with adhesive coated heat shrink tubing.
  • Colour: Black
  • Nominal diameter 35mm
  • Stretched diameter 40mm
  • Length 5m
  • Halogen-free
  • Manufacturer's part 8694040951
Colour Black
Length 5000mm
Max. Diameter 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C