Site: Industry
Currency: GBP    
End Wire Insulation Stripping Pliers PVC Grip 160mm

End Wire Insulation Stripping Pliers PVC Grip 160mm

The Knipex 11 01 160 end wire strippers are made from a good quality special tool steel and are oil hardened for a longer usage life, with better durability than some cutters in its class.

The wire strippers feature an adjustable screw for setting the desired diameter of wire to be stripped. This can be any wire diameters up to a maximum of 5mm or 10mm2 cable cross section.

Size: 160 mm.

KPX1101160 End Wire Stripping Pliers 160mm

These Knipex strippers have a polished head with brass adjusting knob, with PVC dipped handles for added comfort and a better grip.

Order Code: 96-4107

MPN: 11 01 160 SB

Knipex
Standard range
Price per unit Ex VAT
1+
£23.75
50 available to back orderBack-order availability date - 27/01/2025

Order Code: 96-4108

MPN: 11 02 160 SB

Knipex
Standard range
Price per unit Ex VAT
1+
£28.21
3 available to back orderBack-order availability date - 27/01/2025

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C