Knipex 11 02 160 SB End Wire Insulation Stripping Pliers Multi-Comp Grip 160mm

Knipex 11 02 160 SB End Wire Insulation Stripping Pliers Multi-Comp Grip 160mm

Knipex
Standard range
Order Code:

96-4108

Brand: Knipex MPN: 11 02 160 SB EAN-13: 4003773010715
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The Knipex 11 01 160 end wire strippers are made from a good quality special tool steel and are oil hardened for a longer usage life, with better durability than some cutters in its class.

The wire strippers feature an adjustable screw for setting the desired diameter of wire to be stripped. This can be any wire diameters up to a maximum of 5mm or 10mm2 cable cross section.

Size: 160 mm.

Knipex concentrate their knowledge and expertise on pliers, wrenches and cutters. This is the only way to justify there claim they are the best supplier in terms of quality, innovation and efficiency. Knipex products satisfy the highest expectations in terms of performance, ergonomics and service life.

There products are designed to meet the requirements of professional users, who must be able to rely on their tools in day-to-day work. With over a thousand separate styles and sizes. Knipex offer a complete range of pliers for almost every application in trade and industry. The breadth and depth of their range ensures that the best tool can always be found for every application.

Particular attention is paid to ergonomic criteria in the production of their pliers and cutters, above all in the form of effort-reducing constructions and a handle design which is ideally suited to the moving hand and ensures minimum fatigue and safe work.

The Knipex KPX1102160 are made from special tool steel for strength and durability, this oil hardened wire stripper features a adjustable screw for setting the desired diameter. it cuts wire diameters up to a maximum of 5 mm or 10mm² cable cross section.

Comfort Grip

Size: 160 mm.


Type Wire Strippers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C