Site: Industry
Currency: GBP    
Visaton 2231 FRS 5 - 8 Ohm Round Fullrange Speaker 5cm

Visaton 2231 FRS 5 - 8 Ohm Round Fullrange Speaker 5cm

Visaton
Order Code:

35-2950

Brand: Visaton MPN: 2231 EAN-13: 4007540022314

Discontinued


A 5cm (2 inch) full-range speaker with a special basket design featuring two fixing lugs. The Visaton FRS 5 is suitable as a medium-range driver in speaker systems for Hi-Fi and background music and for 100V PA systems. Thanks to the slim construction, it is also suitable as a control speaker in electronic devices.

Typical applications include very narrow network column speakers, control speaker for electronic devices, model construction, and electronic musical instruments.


Type Oval
Impedance
IP rating N/A
Nominal Size 51mm
Power 5W

Questions


*Question functionality currently disabled


Sunday, July 15, 2012 Question by: Rapid Customer | Product code: 35-2950
Q. I'm looking in to the prospects of building simple micro amps for guitars, would this speaker unit function correctly from a 9 volt battery power source?
A. Yes, this speaker will work fine with 9v battery.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C