Site: Industry
Currency: GBP    
GP GPACSM452000 GP Recyko Speed Charger M452 + 4's AA paper box

GP GPACSM452000 GP Recyko Speed Charger M452 + 4's AA paper box

GP
Standard range
Order Code:

18-4343

Brand: GP MPN: GPACSM452000 EAN-13: 4891199213281
Qty Unit Price (Ex VAT)
1+ £28.15
3+ £24.32
5+ £21.12
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPACSM452000 Recyko Speed Charger M452 can charge AAA & AA batteries. The compact charger is also equipped with a practical cover that protects batteries from dust and dirt. It has an Auto Power Off mechanism which means batteries can remain in the charger whether fully charged or not.
  • Includes 4 x AA batteries
  • Charged in 2 hours
Type Battery charger
Battery Size AA, AAA
Chemistry NiMH
Nominal voltage 1.4V
Output Current 1100mAh

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C