Site: Industry
Currency: GBP    
HiKOKI P18DSL/W4Z Cordless Planer 18V Bare Unit

HiKOKI P18DSL/W4Z Cordless Planer 18V Bare Unit

HiKOKI
Standard range
Order Code:

96-1818

Brand: HiKOKI MPN: P18DSL/W4Z EAN-13: 4966376317004
Qty Was Unit Price (Ex VAT)
1+ £124.99   £114.77
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The HiKOKI P18DSL Planer is ideal for professional carpenters and has a robust design with a high-speed motor that gives a fine finish in all materials. It has a maximum cutting depth of 2mm for quick stock removal.

Equipped with a safety brake, when the switch trigger is released, the brake stops the blade rotation automatically. The built-in blade stand prevents damage to blades or worktop, prolonging tool life. Fitted with a soft grip handle for increased user comfort.

P18DSL/JJ: 2 x 18V 5.0Ah Li-ion Batteries
P18DSL/W4Z: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 16,000/min.
Cutting Depth: 2mm, Rebate Depth: 19mm
Planer Width: 82mm
Weight: 3.3kg

The HiKOKI P18DSL/W4Z Cordless Planer is supplied as a bare unit. Batteries are NOT included.


Type Planer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C