Site: Industry
Currency: GBP    
Major Brushes White Masks Cane Fibre Biodegradable Pack of 10

Major Brushes White Masks Cane Fibre Biodegradable Pack of 10

Major Brushes
Standard range
Order Code:

06-1353

Brand: Major Brushes MPN: 7073-10 EAN-13: 5060098477318
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

These Paper Fibre masks from Major Brushes are made from biodegradable cane fibre. They can be decorated with paint, felt pens, crayons, collage materials, etc. They are ideal for many creative activities, including role play, drama, plays, story telling, etc. An elastic strap on the back holds the masks in place.


  • Rigid, yet softer texture than papier mache
  • Height 22cm
  • Width 16cm
  • Depth 7.5cm
  • Supplied in packs of 10
  • Major Brushes type 7073-10
Type Cane fibre masks
Quantity 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, September 15, 2015 Question by: Rapid Customer | Product code: 06-1353
Q. Are these full face masks suitable for adults or just children?
A. Hi Trudy, thank you for your question. The masks have the following dimensions: height 22cm, width 16cm, depth 7.5cm.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C