Site: Industry
Currency: GBP    
Marquardt 3250.0418 Rocker Switch 10A IP66/IP67 2x SPST On-Off-On Momentary

Image Representative of Range

Marquardt 3250.0418 Rocker Switch 10A IP66/IP67 2x SPST On-Off-On Momentary

Marquardt
Standard range
Order Code:

59-3909

Brand: Marquardt MPN: 3250.0418 EAN-13: 2050001628466
  • Quickly find another product in this range by Action:

    On / off On / off / on
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit Ex VAT
30 in Stock, despatched in 4 days

A rocker switch from Marquardt with 12-24V DC switching voltage and IP66/67 protection.


  • DPDT On-Off-On
  • Casing/button colour: Black
  • Connection: CEE plug 2.8mm
  • L x W 36.8 x 21.1mm
  • Front panel cut-out: 35.4 x 20.6mm
  • Functions: momentary
  • Lighting type: none
  • Material: Polyamide Polypropylene
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Print motif: None
  • Protection type: IP66/IP67
  • Switch position: 2 x (On)/Off/(On)
  • Switch type: rocker switch
  • Switching current (max.): 10A
  • Switching voltage: 12-24V DC
Type Rocker switch
Action On / off / on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C