Site: Industry
Currency: GBP    
METALMATE® Z0318M640080 High Tensile Set Screw ZP M20 x 80mm (Box 20)

METALMATE® Z0318M640080 High Tensile Set Screw ZP M20 x 80mm (Box 20)

METALMATE
Standard range
Order Code:

96-6289

Brand: METALMATE MPN: Z0318M640080 EAN-13: 5050420017343
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit Ex VAT
3 in Stock, despatched in 4 days

METALMATE® High Tensile Set Screws are strong and won't easily break under pressure. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

3.1 Certification available.
Standard: DIN 933.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® High Tensile Set Screws have the following specification:

Size: M20 x 80mm
Finish: Zinc Plated
Grade: 8.8 Steel
Box Quantity: 20


Type Set Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C