Norgren R07 Miniature Ported Pressure Regulators Relieving

Norgren Brand: Norgren
<p>These ported pressure regulators are very compact units that have relieving diaphragms and are suitable for general purpose use in compressed air systems. Features a non-rising adjusting knob with snap-action lock.</p>
  • Outlet pressure range 0.3 to 7 Bar
  • Zinc alloy body
  • Brass valves
  • Gauge port
Description Image Product Buy Qty Pricing (Ex VAT) Thread Type Hose O/D Medium
Norgren R07-100-RNKG Miniature Ported Pressure Regulator 1/8 Port 0.3 to 7 Bar
Norgren R07-100-RNKG Miniature Ported Pressure Regulator 1/8 Port 0.3 to 7 Bar
Standard range
Order code: 63-3403
MPN: R07-100-RNKG

30 in Stock, despatched in 4 days
1+ £29.63
G1/8 Pressure regulator N/A Compressed air
Norgren R07-200-RNKG Miniature Ported Pressure Regulator 1/4 Port 0.3 to 7 Bar
Norgren R07-200-RNKG Miniature Ported Pressure Regulator 1/4 Port 0.3 to 7 Bar
Standard range
Order code: 63-3404
MPN: R07-200-RNKG

18 in Stock, despatched in 4 days
1+ £30.56
G1/4 Pressure regulator N/A Compressed air
Order codeMftrs Part No.Port size
63-3403R07-100-RNKGG1/8
63-3404R07-200-RNKGG1/4


Trustpilot