Site: Industry
Currency: GBP    
PB Fastener 571.06.05 PCB Spacer 5mm

Image Representative of Range

PB Fastener 571.06.05 PCB Spacer 5mm

PB Fastener
Standard range
Order Code:

49-0807

Brand: PB Fastener MPN: 571.06.05
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.503
Price per unit Ex VAT
Order in multiples of 1
115 available to back orderBack-order availability date - 29/12/2024

This Black PCB Spacer 5mm from PB Fastener & Components is a dome-shaped spacer designed for a 3.2mm PCB hole with 5mm chassis. No tools, nuts or bolts are needed to use this plastic spacer, which provides a strong dependable grip.


  • Black colour
  • Ideal for PCB's
  • Durable and lightweight
  • Material thicknesses: circuit board 1.6mm, chassis 3.0mm
  • Manufacturer's part 571.06.05
Type PCB spacer
Effective Height 5mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C