TE 34114 Solistrand Terminal Ring M8 Stud Tin 22AWG
Image Representative of Range

TE 34114 Solistrand Terminal Ring M8 Stud Tin 22AWG

Extended range
Order Code:

63-5671

Brand: TE Connectivity MPN: 34114
Qty Unit Price (Ex VAT)
350+ £0.297
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderPlease contact us for lead time

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 21.74mm [.856 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .84mm [.033 in ]
  • Shape code: RING-048
  • Wire size (CMA): 509 - 3260
  • Stud diameter: 7.92mm [.312 in ]
  • Stud size: M8, 5/16
  • Weight per piece (g): .784
  • Tongue thickness: 0.84mm [.033in]
  • Barrel inside diameter: 1.55mm [.061 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 1.55mm [.061 in ]
  • Class: 2
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 34114
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 21.74mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.3 to 1.42mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot