Site: Industry
Currency: GBP    
Texas Instruments TL783CKC High Voltage Adjust Regulator 1.25-125V 700mA TO220

Texas Instruments TL783CKC High Voltage Adjust Regulator 1.25-125V 700mA TO220

Texas Instruments
Order Code:

51-6016

Brand: Texas Instruments MPN: TL783CKC

Discontinued


This is the Texas Instruments TL783CKC high voltage adjustable regulator. The TL783 regulator includes built-in protection circuits capable of guarding the device against most overload conditions encountered in normal operation. The regulator is suitable for output voltages up to 125VDC and currents up 700mA. See the attached datasheet for a wide range of possible circuit configurations.


  • 1.25 to 125VDC adjustment range using simple resistor divider
  • 700mA output current
  • 76dB ripple rejection
  • TO-220 package
  • 0°C to 125°C operating temperature
  • Short circuit, safe-operating-area and thermal shutdown protection
Number of Outputs Single
Operating Temperature Range 0 to +125°C
Output Current 700mA
Output Voltage 1.25 to 125V
Package/Case TO-220AB
Regulator Type Adjustable

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C