Site: Industry
Currency: GBP    
UHU 7003923 Stic 40g Single

UHU 7003923 Stic 40g Single

UHU
Standard range
Order Code:

06-8021

Brand: UHU MPN: 7003923 EAN-8: 40267708
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 7 days

This Uhu stic solid glue stick can be used to glue paper, card, textiles and even expanded polystyrene (Styrofoam).


  • Solvent-free
  • Washes out easily
  • Ideal for use at home, at school and in the office
  • Supplied in 40g sticks
Single Stick Weight 40g

Order Code: 87-6028

MPN: 261398

Pritt
Standard range
Price per unit Ex VAT
1+
£1.69
111 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C