Site: Industry
Currency: GBP    
UniStrand 2192y 0.75 2-core Oval PVC 6A 100m Black

UniStrand 2192y 0.75 2-core Oval PVC 6A 100m Black

UniStrand
Order Code:

01-0244

Brand: UniStrand MPN: 2192y 0.75 100

Discontinued


This 2-core black mains cable from UniStrand has an oval profile and is ideal for use in light electrical applications.


  • Flexible sheath
  • Current rating 6A
  • Voltage rating 300V
  • Wire size 0.75mm²
  • Conductor stranding 24/0.2mm
  • Approved to BS6500, VDE and BSI
  • Supplied on reels of 100m
Sheath Colour Black
Insulation Material PVC
Voltage Rating 300V
Length 100m
No. of Cores 2
Type Oval mains cable

Order Code: 02-0302

MPN: UMF020075BKFLAT

UniStrand
Standard range
Price per unit Ex VAT
1+
£35.30
3 in stock, despatched same dayAdditional quantity lead time 3 days

Reviews


Be the first to submit a review

Trustpilot