Site: Industry
Currency: GBP    
Voltcraft FLP 126 82W Single Output Variable DC Power Supply

Voltcraft FLP 126 82W Single Output Variable DC Power Supply

VOLTCRAFT
Order Code:

51-6032

Brand: VOLTCRAFT MPN: FLP 126

Discontinued


The Voltcraft FLP 126 is a mains adaptor with the two most common output voltages. It is ideal for automotive applications in workshops and laboratories as well as hobby and model making.


  • Linear
  • 2 selectable fixed voltages
  • 12/13.8V DC/ 6A
  • Adjustable output voltages
  • Power 82W
  • Specification: Desktop
  • Fine adjustable output voltage (±0.5V)
  • Display of voltage and output current
  • Overload and short-circuit proof
  • Temperature-proof

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C