Site: Industry
Currency: GBP    
Würth Elektronik 820422711 20mm 275Vrms WE-VD Disk Varistor

Würth Elektronik 820422711 20mm 275Vrms WE-VD Disk Varistor

Wurth Elektronik
Order Code:

54-8519

Brand: Wurth Elektronik MPN: 820422711

Discontinued


A 275V rms varistor from Würth Elektronik.


  • Diameter: 20mm
  • Varistor voltage: 275V
  • Type: 820422711
  • Manufacturer part no .: 820422711
  • Package: High Surge
  • Capacitor type: Disc varistor
Case Style Leaded disk
Clamping Voltage 710V
Size (Ø or L x W) 20mm
Varistor Voltage 430V
Voltage Rating AC 275V
Voltage Rating DC 350V

Reviews


Be the first to submit a review

Trustpilot