Site: Industry
Currency: GBP    
WAGO 281-915/281-410 6mm 2-cond. Diode 250V Terminal Block Grey AWG 28-12

WAGO 281-915/281-410 6mm 2-cond. Diode 250V Terminal Block Grey AWG 28-12

WAGO
Standard range
Order Code:

58-8090

Brand: WAGO MPN: 281-915/281-410 EAN-13: 4045454197780
Qty Unit Price (Ex VAT)
50+ £4.76
Price per unit Ex VAT
Order in multiples of 50
1 available to back orderBack-order availability date - 30/01/2025

WAGO 281-915/281-410 6mm wide. 2-conductor Diode 250V Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-915/281-410
  • Nominal voltage 250V
  • Nominal current 0.5A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C