Site: Industry
Currency: GBP    
Wiha 00583 SYSTEM 4 Combined Ball End Hex - Hex Reversible Blade 1.5mm

Wiha 00583 SYSTEM 4 Combined Ball End Hex - Hex Reversible Blade 1.5mm

Wiha
Order Code:

50-4220

Brand: Wiha MPN: 00583
  • Country of Origin:

Discontinued


Wiha System 4 Combined 1.5mm Hex/Ball End Hex Interchangeable Blades have a hexagon key at one end and a ball head hexagon key on the other end. The ball end enables the user to work at angles up to 25°.


  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Colour-coded Wiha ChromTop® tips
Tip Size 1.5mm
Drive Type Hex / ball end hex
Type Reversible blade

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C