Site: Industry
Currency: GBP    
Wiha 26705 VDE Pliers 160mm

Wiha 26705 VDE Pliers 160mm

Wiha
Order Code:

50-2455

Brand: Wiha MPN: 26705 EAN-13: 4010995267056
  • Country of Origin: Vietnam

Discontinued


General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables. The protective insulation lets you work on components carrying voltages up to 1000V AC.


  • Length 160mm
  • Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • Serrated gripping jaws
  • Blades additionally induction-hardened to approx. 62 HRC
Cutting Capacity Hard Wire 2mm
Cutting Capacity Medium-hard Wire 3mm
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 160mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C