Site: Industry
Currency: GBP    
CamBlock Plus CTBP92VG/4R 5mm Reversed Orient Female Pluggable T/Block 4 Pole

CamBlock Plus CTBP92VG/4R 5mm Reversed Orient Female Pluggable T/Block 4 Pole

CamdenBoss
Extended range
Order Code:

21-3299

Brand: CamdenBoss MPN: CTBP92VG/4R
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
1000+ £0.860
Price per unit Ex VAT
Order in multiples of 1000
2,958 available to back orderBack-order availability date - 20/03/2025

Pluggable 4-pole female vertical rising clamp terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Reverse orientation
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Current rating 15A UL, 20A VDE
  • Length 20mm
  • Width 12.6mm
  • Height 26mm
  • Manufacturer's part CTBP92VG/3R

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5mm
Wire Gauge 14AWG
Body Style Vertical
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable rising clamp

Order Code: 21-4974

MPN: CTB92VG/4R

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+
£2.68 £2.27
211 in Stock, despatched in 7 days

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C