These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.
- Round shape with deep recess in centre
- Maximum diameter 22.1mm
- Maximum height 9.8mm
- Supplied on sheet of 49
- Manufacturer's part RF-018
Colour | Black |
Material | Rubber |
Pack Size | 49 |
Shape | Round |
Size | 22 x 22mm |
---|
Order Code: 31-0037
MPN: 310037
Price per unit Ex VAT 1+ |
5+ |
10+ |
25+ |
50+ |
100+ |
---|
£11.00 |
£8.92 |
£7.91 |
£7.44 |
£7.02 |
£6.75 |
191 in stock, despatched same dayAdditional quantity lead time 8 months