Site: Industry
Currency: GBP    
BD136 TO126 45V PNP Transistor Trusemi

BD136 TO126 45V PNP Transistor Trusemi

TruSemi
Order Code:

81-0704

Brand: TruSemi MPN: BD136

Discontinued


A high power PNP transistor suitable for medium power linear and switching applications.
  • PNP Polarity
  • 45V Collector-Emitter breakdown voltage
  • 45V Collector-Base breakdown voltage
  • 1.5A Collector current
  • 12.5W Power
  • 250 DC Current gain
  • TO-126 Case
Type BD136
Case TO-126
Collector Current Cont. 1.5A
Collector-Emitter Voltage 45V
DC Current Gain (max.) 250
Operating Temperature 150°C
Power Dissipation 12.5W

Order Code: 81-0096

MPN: BD136

Fairchild Semiconductor PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.925 £0.867 £0.716 £0.693
247 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C