A 6+PE pin IP67 panel mount VDE power connector with screw clamp termination.
- Number of poles: 7
- Connector locking system: Screw
- Termination: screw
- Wire gauge (mm): 0,34-1,5 mm²
- Degree of protection: IP 67
- Mechanical operation: >500 mating cycles
- Upper temperature: +100 °C
- Lower temperature: -40 °C
- Rated voltage: 250 V
- Rated impulse voltage: 4000 V
- Pollution degree: 3
- Overvoltage category: III
- Material group: III
- Volume resistivity: ≤ 5 mΩ
- Material of contact: CuSn (bronze)
- Contact plating: Ag (silver)
- Material of contact body: PBT
Colour | Black |
Contact Finish | Silver plated |
Contact Termination | Screw |
Pin/Socket | Socket |
Type | Panel Mount |
---|
To use this facility please Sign In.
Sign In