A black blanking plug for use with Cliff 4mm 30A terminal, 17-0805.
- -20°C to +80°C operating temperature
- Black colour
- Polypropylene insulation
- Supplied singly
Colour | Black |
Connector type | 4mm Blanking Plug |
Insulated | Yes |
Mounting Direction | Straight |
Plug / Socket | Plug |
---|
Order Code: 17-0800
MPN: CL159720

Price per unit Ex VAT 1+ |
10+ |
100+ |
---|
£2.31 |
£2.01 |
£1.83 |
85 in stock, despatched same dayAdditional quantity lead time 7 weeks
Order Code: 17-0805
MPN: CL159710

240 in stock, despatched same dayAdditional quantity lead time 7 weeks
To use this facility please Sign In.
Sign In