Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.276 |
50+ | £0.228 |
100+ | £0.196 |
This 22µF ±10% 16V case size B Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.
Type | SMD |
---|---|
Capacitance | 22µF |
Dimensions | 3.5 x 2.8 x 1.9mm |
Material | Tantalum |
Operating Temperature | -55 to +125°C |
Tolerance | 10% |
Voltage | 16V |
To use this facility please Sign In.
Sign In