Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.43 |
10+ | £3.02 |
Pan head Torx screws in galvanised 4.8 grade steel.
Type | Machine screw |
---|---|
Screw Head Style | Pan head |
Driver Type | Torx |
Fastener Material | Galvanised steel grade 4.8 |
Thread Length | 6mm |
Thread Size | M2 |
Lifetime Warranty | No |
To use this facility please Sign In.
Sign In