Site: Industry
Currency: GBP    
White Label 98002C6 10K Joystick Potentiometer

White Label 98002C6 10K Joystick Potentiometer

White Label
Standard range
Order Code:

51-7063

Brand: White Label MPN: 98002C6
Qty Unit Price (Ex VAT)
1+ £1.59
50+ £1.30
Price per unit Ex VAT
153 in stock, despatched same dayAdditional quantity lead time 4 days

A 0 to 10kΩ potentiometer with joystick control that is suitable for use with the Nintendo Wii game controller.


  • Metal lever
  • Dimensions (L x W x H) 16.7 x 16.7 x 18.2mm
  • Tolerance ±20%
  • 60° Joystick travel
  • Linear taper
Type Potentiometer
Number of Turns N/A
Power Rating 60W
Resistance 0 to 10Ω
Shaft Diameter N/A
Shaft Length 7.2mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 11, 2014 Question by: Rapid Customer | Product code: 51-7063
Q. Does the lever return to the 'rest' position or will it stay in position?
A. Hi Colin. Thank you for your question. These are sprung loaded so will return to the centre position.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C