Site: Industry
Currency: GBP    
Heller 17797 9 0901 HSS-R Twist Drills DIN 338 RN 3.5mm - 2 Pack

Heller 17797 9 0901 HSS-R Twist Drills DIN 338 RN 3.5mm - 2 Pack

Heller
Standard range
Order Code:

58-4104

Brand: Heller MPN: 17797 9 EAN-13: 4010159177979
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit Ex VAT
27 in Stock, despatched in 4 days

These 3.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 70mm
  • Weight 8.8g
Diameter 3.5mm
Length 70mm
Working Length 39mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C