Site: Industry
Currency: GBP    
Heller 19910 0 0933 HSS Bi-metal Hole Saw 33mm - Single

Heller 19910 0 0933 HSS Bi-metal Hole Saw 33mm - Single

Heller
Order Code:

58-4562

Brand: Heller MPN: 19910 0 EAN-13: 4010159199100
  • Country of Origin: China

Discontinued


This 33mm HSS bi-metal hole saw from Heller is made from alloyed tool steel and has very sharp teeth for reliable results every time. Sold singly.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Diameter 33mm
  • Weight 87g
Arbor Included No
Diameter 33mm
Material HSS

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C