Site: Industry
Currency: GBP    
Knipex 46 19 A6 Replacement Tips For 46 10 A6

Knipex 46 19 A6 Replacement Tips For 46 10 A6

Knipex
Order Code:

58-5755

Brand: Knipex MPN: 46 19 A6 EAN-13: 4003773025016
  • Country of Origin: Germany

Discontinued


A pair of replacement Ø 4.5mm straight tips for the Knipex 46 10 A6 straight circlip pliers.


  • Shaft Ø: 252 - 400mm
  • Tip shape: Straight
  • Weight: 90g
  • Manufacturer's part 46 19 A6
Type Replacement tips
Bore Diameter N/A
Capacity N/A
Length N/A
Nose N/A
Shaft Diameter 252 to 400mm
Tip Type Straight

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C