Site: Industry
Currency: GBP    
Bosch 2608594217 Progressor for Wood & Metal Holesaw Power Change Ø 48 mm

Bosch 2608594217 Progressor for Wood & Metal Holesaw Power Change Ø 48 mm

Bosch
Standard range
Order Code:

61-1613

Brand: Bosch MPN: 2608594217 EAN-13: 3165140949866
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 21/03/2025

Bosch Progressor holesaw 48mm, 1 7/8in., for wood and metal. For use with Power-change adaptors (not supplied).


  • Drill hole diameter: 48mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal cobalt
  • Material suitability: Wood/PVC/Metal/Non-ferrous metal/Stainless steel
  • Working length: 40mm
  • Manufacturer's part no.: 2608584634
Diameter 48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C