Site: Industry
Currency: GBP    
Gedore 6093070 7-011 Combination Spanner Set 8-22mm 11pc

Gedore 6093070 7-011 Combination Spanner Set 8-22mm 11pc

Gedore
Order Code:

64-9616

Brand: Gedore MPN: 6093070 EAN-13: 4010886609309
  • Country of Origin: Germany

Discontinued


This 11-piece set from Gedore includes a range of combination spanners in a selection of the most popular metric sizes.


  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form A, ISO 3318, ISO 7738 standards
  • Same size each end
  • Ring 15° offset from shaft
  • Shaft in girder pattern
  • Manufacturer's part 6093070

Set includes the following sizes: 8, 9, 10, 11, 12, 13, 14, 15, 17, 19 and 22mm.
Type Combination
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 11
Set Contents 8 to 22mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C