This Flawfinder Dye Penetrant from Rocol is an aerosol applied red dye designed to penetrate the finest cracks and flaws to facilitate detection when used in conjunction with Flawfinder Developer and Cleaner sprays.
- Bright red even film
- Highly sensitive dye
- Water washable
- Supplied in 300ml can
- Manufacturer's part 63151
Type | Crack detection |
Dispensing Method | Aerosol |
Volume | 300ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 16/03/2025
To use this facility please Sign In.
Sign In