The CITEL DS254VG-300/G is an extreme duty, 4-pole, type 1+2+3 AC surge protector device designed to give protection at the source of an electrical installation. The SPD is particularly useful in high lightning density areas, where the risk of heavy surge current or even direct strike is high (e.g.: buildings equipped with lightning rods).
Max. Discharge Current | 70kA |
---|---|
Max. Load Current | 100A |
Nom. Discharge Current | 30kA |
Number of Poles | 4 |
Operating voltage | 230 / 400V |