Site: Industry
Currency: GBP    
Dormer L000E500M8NO3XA002 HSS Duo M8 Bottoming Tap + A002 Drill Bit

Dormer L000E500M8NO3XA002 HSS Duo M8 Bottoming Tap + A002 Drill Bit

Dormer
Standard range
Order Code:

95-5270

Brand: Dormer MPN: L000E500M8NO3XA002 EAN-13: 7320760768693
Qty Unit Price (Ex VAT)
1+ £17.89
Price per unit Ex VAT
4 in Stock, despatched in 4 days

These Dormer 2 piece sets each feature a tap and its corresponding pre-hole drill in one convenient package, helping to save time and error.

The packs contain an A002 split-point jobber drill and a straight flute tap. The taps are suitable for threading up to 1.5x their diameter in most materials (ISO Standard).

Two tap options are available: Second tap for through drilling, or a bottoming tap for blind holes.

Specifications:

Tap Type: Bottoming
Thread Size: M8


Type Tap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C