Site: Industry
Currency: GBP    
Draper 03359 D20 20V Grease Gun Kit, 1 x 2.0Ah Battery, 1 x Charger (3 Piece)

Draper 03359 D20 20V Grease Gun Kit, 1 x 2.0Ah Battery, 1 x Charger (3 Piece)

Draper
Standard range
Order Code:

92-2773

Brand: Draper MPN: 03359 EAN-13: 5059482048357
Qty Unit Price (Ex VAT)
1+ £194.00
Price per unit Ex VAT
311 in Stock, despatched in 3 daysBack-order availability date - 18/03/2025

Part of the D20 multi-tool battery system, this three-piece grease gun kit includes one 2.0Ah battery and a 20V lithium-ion charger.

The gun features a multifunction LCD display showing battery status, pumping speed and grease output in grams or ounces.

Designed to work with bulk filled grease or cartridges of 400g and 450g in size, the gun has two speed options –– high or low –– and features an LED work light as well as an error alarm.

Manufactured with a chromed steel canister, 42" (1,090mm) reinforced delivery hose and high-pressure grease nipple, the gun delivers an impressive 10,000psi output, with flow rates of up to 100g/min on low speed or 170g/min on high speed.

The LCD display will turn off after 20 seconds of discontinuous use and flashes red to warn that the gun is out of grease.

The 20V lithium-ion charger has a three-pin plug, is suitable for use with every D20 battery size and features charging indicator lights to show the charging status.

The grease gun set comes supplied in a canvas tool bag.

The D20 interchangeable battery system allows users to combine the same battery/batteries with any of the tools within the D20 series.

  • Battery system: D20 20V Li-ion
  • Batteries per item: 1 x 2.0Ah
  • Charger type: 2.4A
  • Hose length: 42" (1,090mm)
  • Capacity: Bulk/400g/450g
  • Max pressure: 10,000psi
  • Max flow rate (low speed): 100gsm
  • Max flow rate (high speed): 140gsm
  • Supplied in a case: Yes (tool bag)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C