Site: Industry
Currency: GBP    
Draper 52603 3/8 Square Drive Reversible Air Ratchet

Draper 52603 3/8" Square Drive Reversible Air Ratchet

Draper
Order Code:

91-6353

Brand: Draper MPN: 52603 EAN-13: 5010559526031
  • Country of Origin: Taiwan

Discontinued


Ratchet ideal for most applications in the automotive workshop. Display carton.


    Specification:
  • Ultimate torque: 50lb-ft (68Nm)
  • Free speed: 150r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.1kg
Operating Pressure 90psi
Square Drive 3/8in

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C