Site: Industry
Currency: GBP    
Draper Expert 21453 Knipex 200mm Fully Insulated S Range Combination Pliers

Draper Expert 21453 Knipex 200mm Fully Insulated S Range Combination Pliers

Knipex
Order Code:

91-3329

Brand: Knipex MPN: 21453 EAN-13: 5010559214532
  • Country of Origin:

Discontinued


Expert Quality, tested to 10,000V and insulated to 1000V AC and 1500V DC for live line working. Manufactured from special tool steel, oil hardened and tempered. Smoothly ground chrome plated heads with cutting edges separately induction hardened to 60HRC for cutting medium-hard and hard wire. Heavy ‘SÕ Range plastic dipped insulated handles with slip guards for extra comfort and safety. Sold loose.

Manufactured to DIN ISO 5746 Specifications. Tested to EN60900:2004


Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Medium-hard Wire 3.8mm
Cutting Capacity Piano Wire N/A
Material Chrome plated steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 200mm

Reviews


Be the first to submit a review

Trustpilot