Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.27 |
The Draper Expert Plain Slot Flared Tip Screwdriver 9.5 x 250mm feature chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition.
Blade Length | 250mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Slotted |
Tip Size | 9.5mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In