Draper Expert 9454 Knipex 180mm High Leverage Diagonal Side Cutter

Draper Expert 9454 Knipex 180mm High Leverage Diagonal Side Cutter

Order Code:

91-3377

Brand: Knipex MPN: 9454 EAN-13: 5010559094547
  • Country of Origin:

Discontinued


Expert Quality, manufactured from chrome vanadium electric steel, oil hardened and tempered. Smoothly ground heads with cutting edges separately induction hardened to 64HRC for cutting piano and hard wires. The cutter has no conventional centre rivet but a forged-on pivot which gives extra leverage. The special head angled at 12° allows wire to be cut which protrudes from flat surface. Plastic coated handles. Display packed.

Manufactured to DIN ISO 5749 Specifications


Type Leverage diagonal side cutters
For Use With Hard, piano, soft wire
Length 180mm
Material Vanadium steel

Reviews


Be the first to submit a review

Trustpilot